您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CA06COME24-5SF80F97 - 

Circular Connector, CA-COM Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 16 Contacts

CA06COME24-5SF80F97 - Circular Connector, CA-COM Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 16 Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CA06COME24-5SF80F97
訂購代碼:
1978828
產品範圍
CA-COM Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The CA06COME24-5SF80F97 from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent straight plug with 16 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

應用

Commercial, Industrial

產品訊息

:
CA-COM Series
:
Straight Plug
:
16Contacts
:
Crimp Socket
:
Threaded
:
24-5
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

供應商直送

庫存項目的交貨時間為 7-9 個營業日

NT$2,271.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,271.44
 
3+ NT$2,011.30