您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CA3100J24-12SB

Circular Connector, CA-B Series, Wall Mount Receptacle, 5 Contacts, Solder Socket, Reverse Bayonet

CA3100J24-12SB - Circular Connector, CA-B Series, Wall Mount Receptacle, 5 Contacts, Solder Socket, Reverse Bayonet

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CA3100J24-12SB
訂購代碼:
1985312
產品範圍
CA-B Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The CA3100J24-12SB from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 5 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

應用

Commercial, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
CA-B Series

:
Wall Mount Receptacle

:
5Contacts

:
Solder Socket

:
Reverse Bayonet

:
24-12

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed, Cable Gland Seal

:
MIL-DTL-5015 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

3 有存貨

供應商直送

以下天數後送達 7 個上班日

NT$6,185.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,185.26
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
3+ NT$5,915.44
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流