您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VG95234A-18-11PN - 

Circular Connector, VG95234 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle

VG95234A-18-11PN - Circular Connector, VG95234 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
VG95234A-18-11PN
訂購代碼:
2006876
產品範圍
VG95234 Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The VG95234A-18-11PN from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent box mount receptacle with 5 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Environmental sealing
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

應用

Commercial, Industrial

產品訊息

:
VG95234 Series
:
Box Mount Receptacle
:
5Contacts
:
Crimp Pin
:
Reverse Bayonet
:
18-11
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

供應商直送

庫存項目的交貨時間為 7-9 個營業日

NT$1,111.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,111.59
 
5+ NT$972.12
 
10+ NT$947.20
 
25+ NT$892.34
 
50+ NT$832.53