您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVIX-USB - 

SolarBIT Evaluation Board for AA Batteries

EVIX-USB - SolarBIT Evaluation Board for AA Batteries

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVIX-USB
訂購代碼:
1829867
技術資料表:
EVIX-USB   Datasheet
查看所有技術文件

產品總覽

The EVIX-USB is a solarbit evaluation board. The evaluation board uses IXOLAR bits, rechargeable AA alkaline cells, and a DC/DC converter to generate a regulated 5V output that can operate or charge USB appliances. The XOB17-12x1 Solarbits are monocrystalline, high efficiency solar cells in a surface mount package that can be reflow soldered. They are extremely robust and can be used in harsh environments. Solarbits have a very high (17%) power conversion efficiency, which means that 17% of the light energy is converted into electrical energy. They are extremely useful in applications requiring solar power generation in a limited space. IXYS cells can be used in indoor and outdoor applications because they have a wide spectral sensitivity, 300nm to 1100nm. However, the output power of a solar cell is proportional to the incoming light energy, and irradiance is generally much higher outdoors.
  • Eight series connected Solarbits
  • Converter IC boosts the battery voltage to 5V
  • The AA cells will charge any time the solar bits are exposed to daylight
  • Push on jumper from OFF to ON to operate the converter and generate 5V

應用

Power Management, Alternative Energy

產品訊息

:
IXYS Solar
:
TPS61202DRCT
:
Solar Power Generation
:
Solar Bit
:
-
:
-
:
-
:
SolarBITs, Capacitors, Resistors, Inductor, Converter IC, Connectors, Shunt, Battery Clips, PCB
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,541.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,541.60