您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEC240-06A - 

Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 120 A, 1.39 V, 1 Pair Common Cathode

DSEC240-06A - Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 120 A, 1.39 V, 1 Pair Common Cathode

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEC240-06A
訂購代碼:
1427241
產品範圍
DSEC2 Series
查看所有技術文件

產品總覽

The DSEC240-06A is a HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
600V
:
120A
:
1.39V
:
1 Pair Common Cathode
:
DSEC2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

51 有存貨

51 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/27 當週起有更多存貨可供選購

NT$1,526.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,526.52
 
5+ NT$1,453.64
 
10+ NT$1,427.19
 
25+ NT$1,320.07
 
50+ NT$1,241.42
 
100+ NT$1,237.35
 
200+ NT$1,084.47