您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEI2X161-12P - 

Diode Module, 1.2 kV, 128 A, 1.9 V, Dual Isolated, DSEI2 Series

DSEI2X161-12P - Diode Module, 1.2 kV, 128 A, 1.9 V, Dual Isolated, DSEI2 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEI2X161-12P
訂購代碼:
1870866
產品範圍
DSEI2 Series
查看所有技術文件

產品總覽

The DSEI2X161-12P is a 128A Fast Recovery Epitaxial Diode with soft recovery behaviour. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders.
  • Isolation voltage 3600V~
  • Planar glass passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • Very short recovery time
  • Easy to mount with two screws
  • Space and weight savings
  • Improved temperature and power cycling
  • Low noise switching
  • Small and lightweight
  • 2 Independent FRED in 1 package

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
1.2kV
:
128A
:
1.9V
:
Dual Isolated
:
DSEI2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

25 有存貨

25 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$1,541.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,541.04
 
5+ NT$1,467.75
 
10+ NT$1,441.14
 
25+ NT$1,269.34
 
50+ NT$1,253.44
 
100+ NT$1,249.64
 
250+ NT$1,094.77