您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEP2X31-06A - 

Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 30 A, 1.58 V, Dual Isolated, DSEP2 Series

DSEP2X31-06A - Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 30 A, 1.58 V, Dual Isolated, DSEP2 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEP2X31-06A
訂購代碼:
1427269
產品範圍
DSEP2 Series
查看所有技術文件

產品總覽

The DSEP2X31-06A is a 60A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Isolation voltage 2500V~
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch
  • 2 Independent FRED in 1 package

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
600V
:
30A
:
1.58V
:
Dual Isolated
:
DSEP2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

47 有存貨

47 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 20 件可於 2019/7/13 出貨
有 20 件可於 2019/8/6 出貨

2019/11/18 當週起有更多存貨可供選購

NT$679.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$679.96
 
10+ NT$618.08
 
20+ NT$571.77
 
50+ NT$538.58
 
100+ NT$525.44
 
200+ NT$479.12
 
500+ NT$448.01