您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEP2X31-12A - 

Diode Module, Epitaxial Diode (HiPerFRED ), 1.2 kV, 30 A, 2.72 V, Dual Isolated, DSEP2 Series

DSEP2X31-12A - Diode Module, Epitaxial Diode (HiPerFRED ), 1.2 kV, 30 A, 2.72 V, Dual Isolated, DSEP2 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEP2X31-12A
訂購代碼:
1427270
產品範圍
DSEP2 Series
查看所有技術文件

產品總覽

The DSEP2X31-12A is a 60A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Isolation voltage 2500V~
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch
  • 2 Independent FRED in 1 package

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
1.2kV
:
30A
:
2.72V
:
Dual Isolated
:
DSEP2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

76 有存貨

76 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 20 件可於 2019/7/26 出貨
有 40 件可於 2019/9/13 出貨

2019/11/25 當週起有更多存貨可供選購

NT$744.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$744.60
 
10+ NT$676.85
 
20+ NT$626.03
 
50+ NT$590.09
 
100+ NT$575.21
 
200+ NT$524.41
 
500+ NT$490.87