您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEP2X61-12A - 

Diode Module, 1.2 kV, 60 A, 2.42 V, Dual Isolated, DSEP2 Series

DSEP2X61-12A - Diode Module, 1.2 kV, 60 A, 2.42 V, Dual Isolated, DSEP2 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEP2X61-12A
訂購代碼:
1427275
產品範圍
DSEP2 Series
查看所有技術文件

產品總覽

The DSEP2X61-12A is a 120A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Isolation voltage 2500V~
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch
  • 2 Independent FRED in 1 package

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
1.2kV
:
60A
:
2.42V
:
Dual Isolated
:
DSEP2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

有貨時聯繫我

NT$994.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$994.87
 
5+ NT$945.10
 
10+ NT$920.21
 
25+ NT$845.53
 
50+ NT$825.14
 
100+ NT$785.73
 
200+ NT$721.09
 
500+ NT$686.18