您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSEP2X91-03A - 

Diode Module, Epitaxial Diode (HiPerFRED ), 300 V, 90 A, 1.72 V, Dual Isolated, DSEP2 Series

DSEP2X91-03A - Diode Module, Epitaxial Diode (HiPerFRED ), 300 V, 90 A, 1.72 V, Dual Isolated, DSEP2 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSEP2X91-03A
訂購代碼:
1427276
產品範圍
DSEP2 Series
查看所有技術文件

產品總覽

The DSEP2X91-03A is a 180A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
  • Isolation voltage 2500V~
  • Planar passivated chips
  • Very short recovery time
  • Extremely low switching losses
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM reduces - Power dissipation within the diode
  • Low IRM reduces - Turn-on loss in the commutating switch
  • 2 Independent FRED in 1 package

應用

Power Management, Motor Drive & Control, Industrial

產品訊息

:
300V
:
90A
:
1.72V
:
Dual Isolated
:
DSEP2 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

有貨時聯繫我

NT$913.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$913.64
 
10+ NT$845.14
 
30+ NT$776.59
 
100+ NT$721.78
 
250+ NT$662.39
 
500+ NT$630.42