您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

JMS 2206 - 

UART, SPI, DEV BOARD

JMS 2206 - UART, SPI, DEV BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
JMS 2206
訂購代碼:
1249207
技術資料表:
JMS 2206   Datasheet
查看所有技術文件

產品總覽

The JMS 2206 is an development board for ATMEGA128 MCU. This board is designed around the ATMEGA128, running via a 4MHz crystal. All connections have been brought out to eight way connectors. A ten way IDC is included to directly interface to a JTAG emulator/programmer. Power is via an external DC power supply. The board has an integral 5V linear regulator, with LED DC on indicator.
  • 128KB of programme flash, 4KB EEPROM memories
  • On board oscillator, however there is a 4MHz crystal supplied
  • Five off 8bit input/output ports, one off 5bit port, one off 4bit port
  • Two serial UARTS
  • Two PWM channels
  • Eight off 10bit A/D converter
  • Up to eight external interrupts
  • One off comparator

應用

Sensing & Instrumentation, Motor Drive & Control, Power Management

產品訊息

:
Atmel
:
8bit
:
ATmega
:
ATmega
:
ATmega
:
ATmega128
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,908.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,908.18
 
5+ NT$1,771.02
 
10+ NT$1,721.07