您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MX34028SF1 - 

Connector Housing, MX34 Series, Receptacle, 28 Ways, 2.2 mm, MX34 Socket Contacts

MX34028SF1 - Connector Housing, MX34 Series, Receptacle, 28 Ways, 2.2 mm, MX34 Socket Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MX34028SF1
訂購代碼:
1827251
產品範圍
MX34 Series
技術資料表:
MX34028SF1   Datasheet
查看所有技術文件

產品總覽

The MX34 series compact non-waterproof Connector with a double row of contacts and are developed for automotive use. The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied.
  • Compact, lightweight, double row PCB-to-cable connector
  • Socket contact with box-type pin header is durable to external force
  • contact part is highly resistant to twisting and equipped with a proven double leaf spring
  • Adoption of a preset-type retainer facilitates easy wire harness operation
  • Lock spring is equipped with a bridge protecting the contacts from external load

應用

Communications & Networking, Industrial

產品訊息

:
MX34 Series
:
Receptacle
:
28Ways
:
2.2mm
:
MX34 Socket Contacts
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$28.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$28.56
 
25+ NT$24.48
 
100+ NT$23.46
 
250+ NT$20.40
 
500+ NT$18.36