您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PUDP-38V-S - 

Wire-To-Board Connector, 2 mm, 38 Contacts, Receptacle, PUD Series, Crimp, 2 Rows

PUDP-38V-S - Wire-To-Board Connector, 2 mm, 38 Contacts, Receptacle, PUD Series, Crimp, 2 Rows

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PUDP-38V-S
訂購代碼:
1830808
產品範圍
PUD Series
技術資料表:
PUDP-38V-S   Datasheet
查看所有技術文件

產品總覽

The PUD series Crimp-style Connector with secure locking device that has been designed to 2mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
  • High-reliable contacts
  • Superior operability
  • Polarizing key for mounting on PC board
  • Secure locking structure

應用

Industrial

產品訊息

:
2mm
:
38Contacts
:
Receptacle
:
PUD Series
:
Crimp
:
2Rows
:
Tin Plated Contacts
:
Copper
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

130 有存貨

存貨供應完畢便停止銷售

130 件可在 1 - 2 個工作日內出貨
NT$9.125

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$9.125