您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MCB2388UME - 

Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter
MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEIL KEIL
製造商產品編號:
MCB2388UME
訂購代碼:
2309985
技術資料表:
MCB2388UME   Datasheet
查看所有技術文件

產品總覽

MCB2388UME is a evaluation board for the NXP LPC2388 ARM family and allows to create and test working programs for this advanced architecture with ULINK-ME debug adapter. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2388 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • USB 2.0 full speed interface supporting USB Device and USB OTG/Host
  • Dual serial ports
  • Dual CAN ports
  • 100/10M Ethernet port
  • LCD display
  • LF amplifier
  • Analogue voltage control for ADC input
  • JTAG download and debug

應用

Industrial, Medical, Communications & Networking

內容

Board, ULINK-ME debug adapter, RealView MDK-ARM evaluation tools, Quick start guide.

產品訊息

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI-S
:
LPC2388
:
Eval Board LPC2388, MDK-ARM Evaluation Tools, Quickstart Guide, ULINK-ME Debug Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$10,697.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,697.40
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。