您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCB2929 - 

Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide

MCB2929 - Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide
MCB2929 - Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEIL KEIL
製造商產品編號:
MCB2929
訂購代碼:
2309989
技術資料表:
MCB2929   Datasheet
查看所有技術文件

產品總覽

MCB2929 evaluation board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
  • External memory 1MB SRAM
  • Colour QVGA TFT LCD with touch screen
  • USB 2.0 full speed, 2 CAN interfaces
  • Serial ports
  • MicroSD card interface
  • 5 position joystick and push button
  • Analogue voltage control for ADC input
  • 104 GPIO pins

應用

Industrial, Communications & Networking, Consumer Electronics

內容

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, µVision IDE quick start guide.

註腳

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

產品訊息

:
NXP
:
32bit
:
LPC2000
:
ARM
:
ARM968E-S
:
LPC2929
:
Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$12,259.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,259.64