您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ULINKPRO - 

Debug Adapter, ULINKpro USB To JTAG Adapter, Supports ARM7/ARM9/Cortex Devices

ULINKPRO - Debug Adapter, ULINKpro USB To JTAG Adapter, Supports ARM7/ARM9/Cortex Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEIL KEIL
製造商產品編號:
ULINKPRO
訂購代碼:
2309952
技術資料表:
ULINKPRO   Datasheet
查看所有技術文件

產品總覽

The ULINKPRO is a debug and trace unit that connects PC's USB port to target system. It allows to program, debug and analyze applications using its unique streaming trace technology. The ULINKPRO together with MDK-ARM, provides extended on the fly debug capabilities for Cortex-M devices. It is possible to control the processor, set breakpoints and read/write memory contents, all while the processor is running at full speed. High speed data and instruction trace are streamed directly to PC enabling to analyze detailed program behaviour.
  • JTAG support for ARM7, ARM9 and Cortex-M
  • Serial wire debug (SWD) support for Cortex-M
  • Serial wire viewer (SWV) data and event trace for Cortex-M up to 100Mbit/s (Manchester mode)
  • Instruction trace (ETM) for Cortex-M3 and Cortex-M4 up to 800Mbit/s
  • Unique streaming trace direct to your PC, provides unlimited trace buffer
  • JTAG clock speed up to 50MHz
  • High speed memory read/write up to 1MB/sec
  • Seamless integration with the Keil uVision IDE and debugger
  • USB 2.0 high speed connection and USB powered (no power supply required)
  • Support for 5V only devices using optional 5V adapter

應用

Embedded Design & Development

內容

ULINKPRO USB-JTAG adapter, USB cable, 20 to 20 pin ribbon cable, 20 to 10 pin ribbon cable, 20 pin 0.05inch to 0.1inch adapter.

註腳

ULINKPRO support is available in MDK 4.02 or higher. Optional Isolation Adapter provides electrical isolation from the target system.

警告

Optional Isolation Adapter provides electrical isolation from the target system.

產品訊息

:
Debugger / Programmer
:
ARM7, ARM9, Cortex
:
ARM
:
ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4
:
ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable
:
Unlimited breakpoints, Capture and analyze trace data
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

16 有存貨

16 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$45,670.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$45,670.87