您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2290E-5 - 

Bench Power Supply, High Voltage DC, Programmable, 1 Output, 50 V, 5 kV, 5 mA

2290E-5 - Bench Power Supply, High Voltage DC, Programmable, 1 Output, 50 V, 5 kV, 5 mA
2290E-5 - Bench Power Supply, High Voltage DC, Programmable, 1 Output, 50 V, 5 kV, 5 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
2290E-5
訂購代碼:
2401066
產品範圍
2290 Series
技術資料表:
2290E-5   Datasheet
查看所有技術文件

產品訊息

:
Programmable
:
1 Output
:
50V
:
5kV
:
-
:
5mA
:
55W
:
216VAC
:
264VAC
:
1 Year
:
2290 Series
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Series 2290 High Voltage Power Supplies facilitate high voltage device and material testing, as well as high energy physics experimentation. The Model 2290-5 5kV Power Supply provides voltage outputs up to 5000V, and the Model 2290-10 10kV Power Supply offers up to 10,000V. The Model 2290-5 has a 5mA current capacity, and the Model 2290-10 has a 1mA current capacity. These supplies measure both output voltage with 1V resolution and output current with 1µA resolution. In addition to the voltage and current output displays, a third display shows one of four settings: output voltage, voltage limit, current limit, or current trip. These values can be set precisely with the front panel keypad. The settings can also be programmed over the IEEE-4888 interface, or the output voltage can be set with an analogue control voltage.
  • 1µA current measurement resolution
  • Low noise for precision sourcing and sensitive measurements
  • Safety interlock controls high voltage output
  • IEEE-488 programmable
  • Protection module prevents damage to low voltage instrumentation
  • 1 Year manufacturer warranty

應用

Test & Measurement

內容

CD with user manual, software drivers, accessory information and power cord

相關產品

比較選取項目

相關搜尋

2 有存貨

1 件可在 1 - 2 個工作日內出貨
1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$155,045.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$155,045.97