您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2700/E. - 

Digital Multimeter, Data Acquisition, Datalogger, True RMS, Auto, Manual Range, 1KV, 6.5 Digit

2700/E. - Digital Multimeter, Data Acquisition, Datalogger, True RMS, Auto, Manual Range, 1KV, 6.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
2700/E.
訂購代碼:
2074750
產品範圍
Integra Series
技術資料表:
2700/E.   Datasheet
查看所有技術文件

產品訊息

:
6.5
:
GPIB, RS232
:
3A
:
750V
:
0.1Gohm
:
Integra Series
:
3A
:
1kV
:
1 Year
:
Current, Voltage, Frequency, Period, Resistance, Temperature
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2700/E from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2700 includes two slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Setting up an Integra system is simple and straightforward. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • True 6½ digit (22bit) resolution, choice of 12 switch/control plug-in modules, half rack width
  • GPIB, RS232 communication bus, 80 input channels, 96 crosspoints, 100µohm resolution
  • Battery backed memory buffer of 55000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg shipping weight

內容

Model 2700 with line cord, LabVIEW, LabWindows/ CVI, Visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

2700/E. 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$68,057.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$68,057.71