您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3706A - 

Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

3706A - Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
3706A
訂購代碼:
2770038
產品範圍
3700A Series
技術資料表:
3706A   Datasheet
查看所有技術文件

產品訊息

:
7.5
:
Ethernet, GPIB, USB
:
3A
:
300V
:
0.1Gohm
:
3700A Series
:
3A
:
300V
:
1 Year
:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.
  • Six-slot system switch mainframe with optional high performance multimeter
  • High quality switching at a value price, maximizes system control and flexibility
  • Multi-processor architecture for high throughput scanning and pattern switching applications
  • Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
  • Embedded test script processor offers unparalleled system automation, throughput and flexibility
  • TSP-Link technology master/ slave connection provides easy system expansion and seamless connection
  • Capable of over 14000 readings per second to memory with optional high performance DMM
  • LXI interface with embedded web browser interface for test set-up, maintenance and basic application
  • 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$114,733.476

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$114,733.476