您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3724 - 

Test Accessory, FET Multiplexer Card, Keithley 3700 & 3700A Series Mainframes

3724 - Test Accessory, FET Multiplexer Card, Keithley 3700 & 3700A Series Mainframes

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
3724
訂購代碼:
2131264
技術資料表:
3724   Datasheet
查看所有技術文件

產品訊息

:
FET Multiplexer Card
:
Keithley 3700 & 3700A Series Mainframes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 3724 is a FET Multiplexer Card provides two independent banks of solid-state relays arranged as 1 x 30 two-pole multiplexers that are ideal for high reliability, high speed multipoint measurement applications including temperature. The two banks can automatically be connected to the series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays. This connection allows the mainframe to reconfigure the card to a single 1 x 60 two-pole multiplexer or to enable card-to-card expansion for even larger configurations. The solid-state FET relay technology supports fast switching times with scanning rates of greater than 1250 channels/second and provides unlimited contact life. In addition, the device supports thermocouple temperature measurements when used with the Model 3724-ST (screw terminal) accessory providing automatic cold junction compensation (CJC). The device uses two 78-pin male D-sub connectors for signal connections.
  • Analogue backplane connection relays provide easy bank and card interconnections
  • Ideal for maintenance-free, long-life thermocouple temperature measurements
  • 200V, 0.1A Switch/carry signal capacity - 800mW

應用

Industrial, Signal Processing, Test & Measurement

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$68,189.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$68,189.68