您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

3740 - 

Test Accessory, Isolated Switch Card, Keithley 3700 & 3700A Series Mainframes

3740 - Test Accessory, Isolated Switch Card, Keithley 3700 & 3700A Series Mainframes

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
3740
訂購代碼:
2131267
技術資料表:
3740   Datasheet
查看所有技術文件

產品訊息


:
Isolated Switch Card

:
Keithley 3700 & 3700A Series Mainframes

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 3740 is a 32-channel Isolated Switch Card offers 28 general-purpose form-C channels that is ideal for routing power or other control devices. For higher power applications of up to 7A, four additional high current form-A channels are provided. If any general purpose signal requires routing to the series 3700A mainframe backplane, terminal blocks are located on the card, which are enabled with jumpers. Custom configurations can be created with the user accessible terminal blocks. For additional protection, an on-board temperature sensor will notify the mainframe when the cards operating temperature exceeds 70°C, compromising system specifications. The device uses two 50-pin male D-sub connectors for signal connections.
  • Analogue backplane connection relays provided for user interconnections
  • Relay closures stored in on-board memory
  • Latching electromechanical relays
  • 4 High current form-A relays rated for 250VAC, 7A or 30VDC, 7A switched capacity - 210W
  • 28 General purpose form-C relays rated for 300V, 2A switched/3A carry signal capacity - 60W, 125VA

應用

Industrial, Signal Processing

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/8/3

有貨時通知我

NT$43,729.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$43,729.08
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。