您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

6514/E - 

Electrometer, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

6514/E - Electrometer, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
6514/E
訂購代碼:
2074764
技術資料表:
6514/E   Datasheet
查看所有技術文件

產品訊息

:
5.5
:
GPIB, RS232, USB
:
-
:
-
:
200Gohm
:
-
:
20mA
:
200V
:
1 Year
:
DC Current, DC Voltage, Resistance
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Model 6514 Electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to our earlier electrometers. The Model 6514's built-in IEEE-488, RS-232, and digital I/O interfaces make it simple to configure fully automated, high speed systems for low-level testing.
  • <1fA noise
  • >200Tohm input impedance on voltage measurements
  • Charge measurements from 10fC to 20µC
  • High speed - up to 1200 readings/second
  • Interfaces readily with switches, computers, and component handlers
  • Cancels voltage and current offsets easily
  • Current sensitivity, coupled with low-voltage burden
  • Photodiode dark-current measurements
  • Measurement of charge imparted to photocopier toner
  • Radiation dosimetry measurements

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Programmable electrometer and Low noise triax cable.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$271,732.19

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$271,732.19