您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

7709 - 

Test Accessory, Matrix Module, Keithley Multimeters & Oscilloscopes

7709 - Test Accessory, Matrix Module, Keithley Multimeters & Oscilloscopes

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
7709
訂購代碼:
2131288
技術資料表:
7709   Datasheet
查看所有技術文件

產品訊息

:
Matrix Module
:
Keithley Multimeters & Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 7709 is a two-pole, 6 x 8 plug-in Matrix Module can connect any combination of six differential channels of instrumentation to any combination of eight differential device-under-test channels. The instrumentation can be AC and DC sources, internal or external meters and oscilloscopes. This matrix configuration allows wide flexibility for complex test systems. The CLOSE command connects channels 1 to 8 to DMM. For 4-wire, channels 1 to 4 are automatically paired with channels 13 to 16. Route - multiple allows any combination of rows and columns to be connected at the same time.
  • Expandable to larger switch configurations by daisychaining or cascading multiple modules
  • Two female D-sub connectors are standard for secure hook-up and quick tear-down
  • Relay closures stored in on-board memory
  • Automatic two or four-wire connection to DMM
  • 300V, 1A Capacity
  • <1W Contact resistance at any path and additional 1W at end of contact life
  • <3µV Per contact pair, contact potential
  • <100pA Offset current

應用

Industrial, Signal Processing

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

有貨時聯繫我

NT$36,686.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$36,686.13