您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

8501-1 - 

Test Cable Assembly, Trigger Link Cable, Keithley Trigger Link Instruments

8501-1 - Test Cable Assembly, Trigger Link Cable, Keithley Trigger Link Instruments

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEITHLEY KEITHLEY
製造商產品編號:
8501-1
訂購代碼:
2770039
技術資料表:
8501-1   Datasheet
查看所有技術文件

產品訊息

:
Trigger Link Cable
:
Keithley Trigger Link Instruments
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 8501-1 from Keithley is a 1m (3.3ft) Trigger link cable. It is suitable for use with trigger link inputs, 708A (for master/slave control). It connects instruments with micro-DIN trigger ports. It is also compatible with the rear panel digital I/O port of the 7001 and can be used to connect digital signals between this port and user supplied external circuitry.
  • 8 conductor cable terminated at each end with an 8 pin micro DIN connector
  • Foil wrap with drain wire shield
  • Capacitance is less than 25pF per foot
  • Maximum voltage rating is less than 42V peak
  • Maximum current rating is less than 1A

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$3,830.51

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,830.51