您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

400MS12ACMA1STD - 

Electrolytic Capacitor, Motor Start, 400 µF, 120 VAC, MS Series, 500 hours @ 60°C, +25%, -0%

400MS12ACMA1STD - Electrolytic Capacitor, Motor Start, 400 µF, 120 VAC, MS Series, 500 hours @ 60°C, +25%, -0%

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
400MS12ACMA1STD
訂購代碼:
2759879
產品範圍
MS Series
查看所有技術文件

產品訊息

:
400µF
:
120VAC
:
MS Series
:
500 hours @ 60°C
:
+25%, -0%
:
Quick Connect, Snap-In
:
39mm
:
-
:
-20°C
:
60°C
:
116mm
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MS series Aluminium Electrolytic Capacitor designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. This MS series capacitor specifically designed for AC operation which helps to start the motor by providing a leading current to the auxiliary winding. The capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting.
  • 6.3mm double amp tags (quick connect types)
  • VDE approved to IEC 60252-2

相關搜尋

114 有存貨

114 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/20 當週起有更多存貨可供選購

NT$419.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$419.63
 
5+ NT$369.02
 
10+ NT$311.33
 
20+ NT$284.72
 
40+ NT$258.91
 
72+ NT$247.65