您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ALS70A203KF100 - 

Electrolytic Capacitor, Long Life, 20000 µF, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

ALS70A203KF100 - Electrolytic Capacitor, Long Life, 20000 µF, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw
ALS70A203KF100 - Electrolytic Capacitor, Long Life, 20000 µF, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
ALS70A203KF100
訂購代碼:
2729166
產品範圍
ALS70 Series
查看所有技術文件

產品訊息

:
20000µF
:
100V
:
ALS70 Series
:
20000 hours @ 85°C
:
± 20%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
85°C
:
105mm
:
0.022ohm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 18000 Hrs

註腳

Is not shipped with any hardware or accessories/not supplied

相關產品

比較選取項目

相關搜尋

53 有存貨

53 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/10 當週起有更多存貨可供選購

NT$786.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$786.48
 
10+ NT$745.13
 
50+ NT$641.39
 
100+ NT$600.03