您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

C0805J102K5RACAUTO

SMD Multilayer Ceramic Capacitor, FO-CAP, 1000 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R

KEMET C0805J102K5RACAUTO
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C0805J102K5RACAUTO
訂購代碼:
2673155
產品範圍
J Series FO-CAP
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
1000pF

:
50V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
J Series FO-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
  • AEC-Q200 automotive qualified
  • Open mode/fail open design
  • Mid to high capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • Capacitance offerings ranging from 1000pF to 6.8µF
  • DC voltage ratings of 16, 25, 50, 100 and 200V
  • EIA 0805, 1206, 1210 and 1812 case sizes available
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
包裝類型 複捲式包裝
  提供其他包裝選項
捲筒式包裝 4000 件/捲筒式包裝:3299152 查看存貨

1,760 有存貨 需要更多?

1,760 UK 有庫存,可在 3-4 個工作日內交貨

NT$5.05

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$5.05
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$4.30
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
500+ NT$3.27
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$2.77
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
2000+ NT$2.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

另提供  Reel  4000 件/捲筒式包裝: 3299152

 

 
勾選庫存位置 (重要)
 
 

 

2022/9/12 當週起有更多存貨可供選購

 

 
數量 價格 您的價格
4000+ NT$2.70
促銷價格
合約價格
網路專用價格
網路專用合約價格
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --
選擇您的包裝偏好
注意:偏遠倉庫可能提供不同包裝選項的出貨。 請查看每一包裝選項的送貨和交貨期資訊。