好價產品優惠聯絡我們說明追蹤訂單in English
Home
登入
註冊
我的帳戶
0
0 個項目NT$0.00
  • 所有產品
    • 製造商
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      工程師的品質和價值之選

      從原型到生產都為您提供協助的產品

      瞭解更多資訊

      選現貨 達高效 邁成功

      您的全球電子元件線上採購平台

      更多資訊
      • 資源
      • 服務
        • 自訂元件
        • 購買與採購支援
        • 設計資源
        • 委託製造服務
        • 教育中心
        • 教育套件
        • 設備與營運支援
        • 包裝解決方案
        所有服務
        技術資源
        • 安全與監控
        • Healthcare
        • 工业自动化与控制
        • OEM 解決方案
        • EV Charging
        • 物聯網
        • Artificial Intelligence
        • 維護與安全
        • 無線
        • 感測器
        • 電源管理
        • Embedded Hub
        • 3D打印解決方案
        • 计算器和换算表
        • 選擇器工具 & 目錄
        • eTechJournal
        • Software Offer
        全部技術資源
        說明
        • 聯絡我們
        • e絡盟網站新手
        • 技術支援
        • 送貨資訊
        • 法規與環境保護
        • 常見問題
        • 意見反應
        所有說明
        • 社群
        • element14
          請造訪 e絡盟社群檢閱 RoadTest、The Ben Heck Show 和討論區
          hacksterio
          Hackster 是專為學習硬體而成立的社群。
          • 材料清單 (BOM) 上傳
            • 工具
            • 快速購買
              購買工具 零件清單 (物料清單) 上傳
              詢價
              所有購買工具
              • 優惠
                • 聯絡我們
                  • 說明
                    • 好價產品
                      1. 首頁
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      列印頁面

                      C1206C100FGGACTU

                      SMD Multilayer Ceramic Capacitor, 10 pF, 2 kV, 1206 [3216 Metric], ± 1%, C0G / NP0

                      KEMET C1206C100FGGACTU
                      圖片僅供舉例說明。 請參閱產品描述。
                      製造商KEMET
                      製造商產品編號C1206C100FGGACTU
                      訂購代碼2943350
                      Product RangeC Series KEMET
                      其他名稱C1206C100FGGAC7800
                      技術資料表

                      Data Sheet

                      查看所有技術文件
                      包裝選項
                      可供訂購
                      製造商標準交貨時間:19 週

                      有貨時通知我

                      數量價格
                      2000+NT$3.570
                      10000+NT$3.280
                      20000+NT$3.220
                      價格Each (Supplied on Full Reel)
                      最少: 2000
                      多項: 2000
                      NT$7,140.00
                      新增零件編號/ 品項附註
                      僅針對此訂單新增至訂單確認、發票和出貨備註。
                      此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。

                      產品訊息

                      製造商KEMET
                      製造商產品編號C1206C100FGGACTU
                      訂購代碼2943350
                      Product RangeC Series KEMET
                      其他名稱C1206C100FGGAC7800
                      技術資料表

                      Data Sheet

                      Capacitance10pF
                      Voltage(DC)2kV
                      Capacitor Case / Package1206 [3216 Metric]
                      Capacitance Tolerance± 1%
                      Dielectric CharacteristicC0G / NP0
                      Product RangeC Series KEMET
                      Product Length3.2mm
                      Product Width1.6mm
                      Capacitor TerminalsStandard Terminal
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      產品總覽

                      KEMET’s High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from −55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.

                      • Operating temperature range from −55°C to +125°C
                      • Capacitance range includes E24 decade values from 1pF to 0.15µF
                      • DC voltage rating from 500V to 3000V
                      • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
                      • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
                      • High ripple current capability
                      • Extremely low ESR and ESL
                      • No piezoelectric noise
                      • High thermal stability
                      • No capacitance decay with time

                      技術規格

                      Capacitance

                      10pF

                      Capacitor Case / Package

                      1206 [3216 Metric]

                      Dielectric Characteristic

                      C0G / NP0

                      Product Length

                      3.2mm

                      Capacitor Terminals

                      Standard Terminal

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Voltage(DC)

                      2kV

                      Capacitance Tolerance

                      ± 1%

                      Product Range

                      C Series KEMET

                      Product Width

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      技術文件 (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      法規與環境保護

                      原產地:
                      承擔產品生產最後程序之國家原產地:
                      Mexico
                      承擔產品生產最後程序之國家
                      關稅編號:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      符合 RoHS 規定:是

                      RoHS

                      符合 RoHS 鄰苯二甲酸酯類規定:是

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      下載產品合規憑證

                      產品合規憑證

                      重量 (公斤):.000025
                      客戶服務
                      業務 +886 2 2218 2557
                      技術 0800 868 880
                      在線支持
                      提交意見回饋
                      常見問題
                      快速連結
                      追蹤我的訂單
                      訂購記錄
                      退貨
                      送貨資訊
                      本公司
                      關於我們
                      品质政策
                      工作機會
                      ESG
                      Social Media +

                      成為 e絡盟“圈內人”

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      隱私權聲明
                      法律與著作權聲明
                      購買條款
                      API 使用条款
                      網站地圖
                      An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                      e絡盟 是 element14 Pte Ltd. 的商業名稱
                      註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741