您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
C1206C103J1HACTU
SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 1206 [3216 Metric], ± 5%, X8R, C Series KEMET
- 製造商:
- KEMET KEMET
- 製造商產品編號:
- C1206C103J1HACTU
- 訂購代碼:
- 2905750
- 產品範圍
- C Series KEMET
- 其他名稱:
- C1206C103J1HAC7800
- 技術資料表:
- C1206C103J1HACTU Datasheet
產品訊息
技術文件 (3)
產品總覽
KEMET's Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.
- Operating temperature range from -55°C to +150°C
- Capacitance offerings ranging from 100 pF to 0.22 µF
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 25 V, 50 V and 100 V
- -55°C to +150°C operating temperature range
- Non polarity device, minimize installation concerns
- High ripple current capability
- Extremely low ESR and ESL
- High thermal stability
其他名稱
C1206C103J1HAC7800
篩選工具