產品訊息
產品總覽
U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF <lt/> 0.1%
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of −55°C to +125°C
- Operating temperature range of −55°C to +125°C
技術規格
0.15µF
1206 [3216 Metric]
U2J
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 1%
C Series KEMET
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證