您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
C1206C184M3JACT500
SMD Multilayer Ceramic Capacitor, 0.18 µF, 25 V, 1206 [3216 Metric], ± 20%, U2J, U2J C Series
- 製造商:
- KEMET KEMET
- 製造商產品編號:
- C1206C184M3JACT500
- 訂購代碼:
- 2830912
- 產品範圍
- U2J C Series
- 技術資料表:
- C1206C184M3JACT500 Datasheet
產品訊息
技術文件 (2)
產品總覽
U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF < 0.1%
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of -55°C to +125°C
- Operating temperature range of -55°C to +125°C
包裝類型
條帶式包裝
開放補貨預購
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$19.60 | |
10+ | NT$16.21 | |
50+ | NT$13.49 | |
100+ | NT$11.98 | |
200+ | NT$10.73 | |
500+ | NT$10.00 | |
2500+ | NT$9.37 |
不提供定價。 請聯絡客戶服務。
篩選工具