您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C1206C275K4RACTU - 

SMD Multilayer Ceramic Capacitor, 2.7 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

C1206C275K4RACTU - SMD Multilayer Ceramic Capacitor, 2.7 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C1206C275K4RACTU
訂購代碼:
2905807
產品範圍
C Series KEMET
其他名稱:
C1206C275K4RAC7800
查看所有技術文件

產品訊息

:
2.7µF
:
16V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

其他名稱

C1206C275K4RAC7800

相關搜尋

包裝類型 複捲式包裝

3,220 有存貨

3,220 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/4/20 當週起有更多存貨可供選購

NT$27.75

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$27.75
 
100+ NT$21.36
 
500+ NT$16.24
 
1000+ NT$13.40