您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

C330C104J2H5TA91707301 - 

Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

C330C104J2H5TA91707301 - Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C330C104J2H5TA91707301
訂購代碼:
2752832
產品範圍
Goldmax, 300 Series
查看所有技術文件

產品訊息

:
0.1µF
:
200VDC
:
Goldmax, 300 Series
:
± 5%
:
Radial Leaded
:
X8R
:
5.08mm
:
-55°C
:
150°C
:
AEC-Q200
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

KEMET's Goldmax conformally coated radial through-hole ceramic capacitors, in ultra-stable X8R dielectric feature a +150°C maximum operating temperature. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. It is suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C. Driven by the demand for a more robust and reliable component, ultra-stable X8R dielectric Goldmax though-hole capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits, as well as general high temperature applicat
  • Operating temperature range from -55ºC to +150ºC
  • DC voltage ratings of 25, 50, 100, and 200 V
  • Capacitance offerings ranging from 1 pF up to 0.22 µF
  • Available capacitance tolerances of ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Extremely low ESR and ESL

相關搜尋

306 有存貨

306 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/13 當週起有更多存貨可供選購

NT$26.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$26.11
 
10+ NT$16.51
 
100+ NT$10.07
 
500+ NT$9.12
 
1000+ NT$6.34
 
1500+ NT$5.60
 
9000+ NT$5.23
 
24000+ NT$5.06
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。