您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C330C104J2H5TA91707301 - 

Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

C330C104J2H5TA91707301 - Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C330C104J2H5TA91707301
訂購代碼:
2752832
產品範圍
Goldmax, 300 Series
查看所有技術文件

產品訊息

:
0.1µF
:
200VDC
:
Goldmax, 300 Series
:
± 5%
:
Radial Leaded
:
X8R
:
5.08mm
:
-55°C
:
150°C
:
AEC-Q200
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

KEMET's Goldmax conformally coated radial through-hole ceramic capacitors, in ultra-stable X8R dielectric feature a +150°C maximum operating temperature. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. It is suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C. Driven by the demand for a more robust and reliable component, ultra-stable X8R dielectric Goldmax though-hole capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits, as well as general high temperature applicat
  • Operating temperature range from -55ºC to +150ºC
  • DC voltage ratings of 25, 50, 100, and 200 V
  • Capacitance offerings ranging from 1 pF up to 0.22 µF
  • Available capacitance tolerances of ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Extremely low ESR and ESL

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 1,500 件可於 2019/9/9 出貨

2019/12/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$26.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$26.63
 
10+ NT$16.85
 
100+ NT$10.28
 
500+ NT$9.31