您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C44PMGR6166RASJ - 

AC Film Capacitor, 166 µF, 480 VAC, PP (Polypropylene), ± 5%, C44P-R Series, Can

C44PMGR6166RASJ - AC Film Capacitor, 166 µF, 480 VAC, PP (Polypropylene), ± 5%, C44P-R Series, Can

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C44PMGR6166RASJ
訂購代碼:
2985118
產品範圍
C44P-R Series
查看所有技術文件

產品訊息

:
166µF
:
480VAC
:
PP (Polypropylene)
:
± 5%
:
C44P-R Series
:
Can
:
Screw
:
35mm
:
-25°C
:
70°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$2,460.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,460.81
 
2+ NT$2,275.99
 
3+ NT$2,152.90
 
5+ NT$2,097.49
 
10+ NT$2,018.77
 
20+ NT$1,917.45
 
50+ NT$1,827.22