您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C4540H183KVGWCT050 - 

SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

C4540H183KVGWCT050 - SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C4540H183KVGWCT050
訂購代碼:
2536243
產品範圍
Pulse Discharge
查看所有技術文件

產品訊息

:
18000pF
:
3.5kV
:
4540 [1110 Metric]
:
± 10%
:
C0G / NP0
:
Pulse Discharge
:
-55°C
:
200°C
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

KEMET's Industrial Grade Pulse Discharge Series surface mount capacitors in C0G Dielectric deliver reliable high voltage and high temperature performance required for operation in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer industry-leading performance relative to capacitance and case size. KEMET Pulse Discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance & voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Pulse Discharge series capacitors in C0G dielectric exhibi
  • Operating temperature range from -55ºC to +200ºC
  • Higher UVBD capability than competitive dielectric technologies
  • Capacitance offerings ranging from 2.2 nF up to 150 nF
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +200°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/2/24 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,330.58

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,330.58
 
10+ NT$1,182.78
 
50+ NT$1,024.12
 
100+ NT$958.02
 
250+ NT$891.91