您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C4AF1BW5245A3OK - 

AC Film Capacitor, 24.5 µF, 250 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

C4AF1BW5245A3OK - AC Film Capacitor, 24.5 µF, 250 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
C4AF1BW5245A3OK
訂購代碼:
2860261
產品範圍
C4AF Series
其他名稱:
4AF1BW5245A3OK
查看所有技術文件

產品訊息

:
24.5µF
:
250VAC
:
PP (Polypropylene)
:
± 10%
:
C4AF Series
:
Radial Box
:
Radial Leaded
:
-
:
-55°C
:
105°C
:
AEC-Q200
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Optimized AC voltage performance
  • Able to withstand harsh environmental conditions
  • Automotive grade (AEC-Q200)

其他名稱

4AF1BW5245A3OK

相關搜尋

22 有存貨

22 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$347.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$347.02
 
3+ NT$294.44
 
5+ NT$236.98
 
10+ NT$202.44
 
20+ NT$170.45
 
50+ NT$159.29
 
250+ NT$151.82