您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CBR06C329BAGAC - 

Capacitor, RF, C0G / NP0, 3.2 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]

CBR06C329BAGAC - Capacitor, RF, C0G / NP0, 3.2 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
CBR06C329BAGAC
訂購代碼:
2809385
產品範圍
HiQ-CBR Series
查看所有技術文件

產品訊息

:
3.2pF
:
250V
:
HiQ-CBR Series
:
± 0.1pF
:
125°C
:
0603 [1608 Metric]
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

相關搜尋

3,990 有存貨

3,990 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/3/30 當週起有更多存貨可供選購

NT$18.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$18.55
 
100+ NT$11.56
 
500+ NT$10.45
 
1000+ NT$8.99