您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FT0H565ZF - 

Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

FT0H565ZF - Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
FT0H565ZF
訂購代碼:
2672985
產品範圍
FT Series
技術資料表:
FT0H565ZF   Datasheet
查看所有技術文件

產品訊息

:
5.6F
:
5.5V
:
Radial Leaded
:
FT Series
:
+80%, -20%
:
20mm
:
1000 hours @ 85°C
:
-40°C
:
85°C
:
0.6ohm
:
Coin
:
44.5mm
:
17mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance-free
  • Lead-free environmental
  • Highly reliable against liquid leakage

應用

Computers & Computer Peripherals

相關搜尋

16 有存貨

16 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$906.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$906.72
 
10+ NT$858.67
 
50+ NT$739.41
 
100+ NT$691.71
 
250+ NT$644.35
 
500+ NT$620.50