您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FYD0H145ZF - 

Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

FYD0H145ZF - Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
FYD0H145ZF
訂購代碼:
2672980
產品範圍
FY Series
技術資料表:
FYD0H145ZF   Datasheet
查看所有技術文件

產品訊息

:
1.4F
:
5.5V
:
Radial Leaded
:
FY Series
:
+80%, -20%
:
7.62mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
45ohm
:
Coin
:
21.5mm
:
19mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

相關搜尋

69 有存貨

69 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

NT$231.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$231.88
 
10+ NT$205.96
 
100+ NT$164.77
 
500+ NT$141.60
 
1000+ NT$131.30
 
2500+ NT$128.73