您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HVZ0E275NF - 

Supercapacitor, EDLC, 2.7 F, 2.7 V, Radial Leaded, HVZ Series, ± 30%, 3.5 mm

HVZ0E275NF - Supercapacitor, EDLC, 2.7 F, 2.7 V, Radial Leaded, HVZ Series, ± 30%, 3.5 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
HVZ0E275NF
訂購代碼:
2777902
產品範圍
HVZ Series
技術資料表:
HVZ0E275NF   Datasheet
查看所有技術文件

產品訊息

:
2.7F
:
2.7V
:
Radial Leaded
:
HVZ Series
:
± 30%
:
3.5mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
0.3ohm
:
Can
:
8mm
:
22mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HV Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Wide range of temperature from -25°C to +60°C and -25°C to +70°C
  • Maintenance free
  • 2.5 VDC and 2.7 VDC
  • Highly reliable against liquid leakage
  • Lead-free and RoHS Compliant

相關搜尋

2,000 有存貨

2,000 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$100.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5000 最少: 5000
數量 價格 您的價格
 
 
5000+ NT$100.97