您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PEG130MH3900QL1 - 

Electrolytic Capacitor, 900 µF, 63 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

PEG130MH3900QL1 - Electrolytic Capacitor, 900 µF, 63 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
PEG130MH3900QL1
訂購代碼:
2435428
產品範圍
AEC-Q200 PEG130 Series
查看所有技術文件

產品訊息

:
900µF
:
63V
:
PEG130 Series
:
+30%, -10%
:
Axial Leaded
:
20mm
:
-
:
29mm
:
-40°C
:
105°C
:
37000 hours @ 105°C
:
0.094ohm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
  • Very long operational life (up to 160,000 hours at 80°C)
  • Minimal heat generation
  • 25 to 63VDC Rated voltage range
  • 900 to 6300µF Capacitance

應用

Automotive

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關產品

比較選取項目

相關搜尋

730 有存貨

730 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/17 當週起有更多存貨可供選購

NT$172.51

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$172.51
 
10+ NT$155.22
 
50+ NT$134.48
 
100+ NT$117.19