您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R747N2220AA00J - 

DC Film Capacitor, 22000 pF, 700 V, PP (Polypropylene), ± 5%, R74 Series, Radial Box

R747N2220AA00J - DC Film Capacitor, 22000 pF, 700 V, PP (Polypropylene), ± 5%, R74 Series, Radial Box

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
R747N2220AA00J
訂購代碼:
2835694
產品範圍
R74 Series
其他名稱:
747N2220AA00J
查看所有技術文件

產品訊息

:
22000pF
:
700V
:
PP (Polypropylene)
:
± 5%
:
R74 Series
:
Radial Box
:
Radial Leaded
:
22.5mm
:
-55°C
:
105°C
:
AEC-Q200
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Four different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive Grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • Self-healing

其他名稱

747N2220AA00J

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$38.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$38.67
 
10+ NT$30.40
 
100+ NT$22.80
 
500+ NT$17.23
 
1000+ NT$15.20
 
2500+ NT$14.19
 
5000+ NT$13.68