您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T530D227M010ATE006. - 

Tantalum Polymer Capacitor, KO-CAP®, 220 µF, 10 VDC, T530 KO-CAP® Series, ± 20%, D, 0.006 ohm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
T530D227M010ATE006.
訂購代碼:
1793866
產品範圍
T530 KO-CAP® Series
查看所有技術文件

產品訊息

:
220µF
:
10VDC
:
T530 KO-CAP® Series
:
± 20%
:
D
:
0.006ohm
:
-55°C
:
125°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant

相關搜尋

无库存

NT$215.02

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$215.02
 
10+ NT$194.28
 
100+ NT$148.30
 
500+ NT$110.97