您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VG0603S020R014 - 

TVS Varistor, 14 V, 18 V, VG Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

VG0603S020R014 - TVS Varistor, 14 V, 18 V, VG Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEMET KEMET
製造商產品編號:
VG0603S020R014
訂購代碼:
2717781
產品範圍
VG Series
查看所有技術文件

產品訊息

:
14V
:
18V
:
VG Series
:
50V
:
0603 [1608 Metric]
:
Multilayer Varistor (MLV)
:
2A
:
-55°C
:
125°C
:
50mJ
:
AEC-Q200
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The VG varistors series are designed to suppress ESD events, including those specified in IEC 1000-4-2 or other standards used for Electromagnetic Compliance testing. VG varistors are typically applied to protect integrated circuits and other components at the circuit board level operating at 18 Vdc or less. Suppression of ESD events as specified in IEC 1000-4-2, MILSTD 883C, method 3015.7 or AEC-Q200-002 for Electromagnetic Compliance (EMC).
  • Operating temperature range from -55ºC to +125ºC
  • Operating voltage range of up to 18 VDC
  • Available cases sizes: 0603, 0805, 1206, 1210
  • Short response time
  • Non-sensitive to mildly activated fluxes
  • UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1

相關搜尋

包裝類型 複捲式包裝

7,920 有存貨

7,920 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$12.23

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$12.23
 
100+ NT$6.61
 
500+ NT$4.09
 
1000+ NT$3.72
 
2000+ NT$2.86
 
4000+ NT$2.38