您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

33210A - 

Function Generator, Arbitrary Waveform / Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
33210A
訂購代碼:
1637310
產品範圍
33200A Series
技術資料表:
33210A   Datasheet
查看所有技術文件

產品訊息

:
Arbitrary, Function
:
1 Channel
:
33200A Series
:
10MHz
:
AM, FM, PWM
:
3 Years
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Keysight Technologies 33210A Function/Arbitrary Waveform Generator is the latest addition to the 332XX family. Waveforms are generated using direct digital synthesis (DDS) technology which creates stable, accurate low distortion sine waves as well as square waves with fast rise and fall times up to 10 MHz and linear ramp waves up to 100 kHz. For user defined waveforms, option 002 provides 14-bit, 50 MSa/s 8K point Arbitrary Waveform Generation.
  • 10 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • Optional 14-bit, 50 MSa/s, 8K point Arbitrary Waveform Generator
  • AM, FM, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN
  • Fully compliant to LXI Class C specification
  • Power Rating: 100-240 V @ 50/60 Hz, 100-120 V @ 400 Hz

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

內容

Keysight 33210A, Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

33210A 的替代選擇

相關產品

比較選取項目

相關搜尋

11 有存貨

2 件可在 1 - 2 個工作日內出貨
9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$49,501.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$49,501.17