您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

33521A - 

Function Generator, Arbitrary,1 Channel, 30 MHz, 33500 Series

33521A - Function Generator, Arbitrary,1 Channel, 30 MHz, 33500 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
33521A
訂購代碼:
1824824
產品範圍
33500 Series
技術資料表:
33521A   Datasheet
查看所有技術文件

產品訊息

:
Arbitrary, Function
:
1 Channel
:
33500 Series
:
30MHz
:
AM, BPSK, FM, FSK, PM, PWM, Sum
:
1 Year
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Keysight 33500 Series function/arbitrary waveform generators offer the highest signal fidelity and implement a new breakthrough technology that provides you with the ability to generate more accurate arbitrary waveforms. With 10x better jitter than anything in their class, they offer unparalleled control of signal frequency for your most challenging measurements.
  • 30 MHz sine, square, and pulse bandwidth cover more applications
  • < 40 ps jitter and less than .04% total harmonic distortion for more precise signals
  • 250 MSa/s, 16-bit sampling rate for higher time-resolution arbitrary waveforms
  • Point-by-point arbitrary waveforms sequencing for accurate representation of user-defined signals
  • Dual-channel mode with independent or coupled channels
  • 1 MSa waveform memory
  • LXI Class C compliant
  • Large, colour, graphical display for simultaneous parameter setup and signal viewing/editing
  • Optional BenchLink Waveform Builder Pro software for custom user-defined waveforms

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

33521A 的替代選擇

相關產品

比較選取項目

相關搜尋

不再生產

NT$81,470.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$81,470.72