您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

34905A - 

Dual 4 Channel RF Multiplexer with 2GHz Bandwidth, 50Ohm

34905A - Dual 4 Channel RF Multiplexer with 2GHz Bandwidth, 50Ohm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
34905A
訂購代碼:
1335874
技術資料表:
34905A   Datasheet
查看所有技術文件

產品訊息

:
Dual RF Multiplexer 4 Channel
:
Keysight 34970A Data Logger
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Keysight 34905A RF multiplexers offer broadband switching capabilities for high frequency and pulsed signals. Use them to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1x4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2 GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1 GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a 16:1 multiplexer in a single frame.
  • Dual 4-Channel RF Multiplexers
  • 2 GHz bandwidth
  • BNC to SMB adapter cables included
  • 50R

應用

Communications & Networking, Sensing & Instrumentation, Signal Processing

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$29,840.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29,840.28