您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

34906A - 

Test Accessory, RF Multiplexer, Keysight 34970A/34972A Data Acquisition/Switch Unit, 34970A Series

34906A - Test Accessory, RF Multiplexer, Keysight 34970A/34972A Data Acquisition/Switch Unit, 34970A Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
34906A
訂購代碼:
2853367
產品範圍
34970A Series
技術資料表:
34906A   Datasheet
查看所有技術文件

產品訊息

:
RF Multiplexer
:
Keysight 34970A/34972A Data Acquisition/Switch Unit
:
34970A Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 34906A is a 75R dual 4-channel RF Multiplexer offer broadband switching capabilities for high frequency and pulsed signals. Use it to route test signals between your device under test and the signal generator, oscilloscope, spectrum analyser or other instrumentation. The RF multiplexer is arranged as two independent 1 x 4 multiplexer with common shield and switched centre conductors. Connections can be made directly to SMB inputs with 2GHz usable bandwidth or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies - create a 16:1 multiplexer in a single frame.
  • <6µV Thermal offset
  • 60ch/sec Speed

應用

Industrial, RF Communications

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

有貨時聯繫我

NT$29,216.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29,216.98