您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

82351B - 

Test Accessory, PCIe-GPIB Interface Card, PCI-Based PCs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
82351B
訂購代碼:
2580302
技術資料表:
82351B   Datasheet
查看所有技術文件

產品訊息

:
PCIe-GPIB Interface Card
:
PCI-Based PCs
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 82351B is a high performance PCIe-GPIB Interface Card offers unsurpassed speed and performance, making PCIe card an ideal choice for many computer platforms and automation applications. It is full backward compatible with PCI-configured software or coding, removing the need to reconfigure any code. It is highly flexible with plug-and-play configuration and low profile PC with a bracket change. It also offers the fast data transfer rate associated with PCIe to support high-bandwidth PC applications, ensuring that data is consistently retained without being overwritten during the transfer to memory.
  • 1.4MB/s High transfer rate
  • 3.3V Signal level for lower power consumption
  • High flexibility via up-plugging
  • Standard and low-profile brackets allow flexible connection

應用

Industrial, Signal Processing, Automation & Process Control

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 16 件可於 2019/7/31 出貨

2019/8/5 當週起有更多存貨可供選購

NT$22,581.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,581.77